52190212 | Barthelme
LED lamp, BA15d, 18 lm, 24 V (DC), 24 V (AC), 360 °, clear, yellow, 52190212
Order No.: 33G9506
EAN: 4021553015903
MPN:
52190212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
10 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52190212, Barthelme
LED signal lamp with 15 (3x5) superbright LEDs, Ba15d, 20 x 45 mm, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | cylinder | |
| Socket version | BA15d | |
| Luminous flux | 18 lm | |
| Rated current | 18 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Radiation angle | 360 ° | |
| Colour of the LED | yellow | |
| diameter | 20 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |