52190115 | Barthelme

LED lamp, BA15d, 45 lm, 12 V (DC), 12 V (AC), 360 °, clear, white, 52190115

Order No.: 33G9504
EAN: 4021553015880
MPN:
52190115
52190115 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52190115, Barthelme

LED signal lamp with 15 (3x5) superbright LEDs, Ba15d, 20 x 45 mm, white.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design cylinder
Socket version BA15d
Luminous flux 45 lm
Rated current 50 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Radiation angle 360 °
Colour of the LED white
diameter 20 mm
Length 45 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes