52032812 | Barthelme
LED lamp, 28 V (DC), LED modul, yellow, 52032812
Order No.: 33G9477
EAN: 4021553029078
MPN:
52032812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
5 pcs.
2.9631 €
25 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52032812, Barthelme
LED signal lamp Snap-In, 3 mm, 24-28 V, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 28 V | |
| Colour of the LED | yellow | |
| diameter | 3 mm | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |