52030614 | Barthelme
LED lamp, 6 V (DC), LED modul, blue, 52030614
Order No.: 33G9472
EAN: 4021553028996
MPN:
52030614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
5 pcs.
5.2003 €
25 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52030614, Barthelme
LED signal lamp Snap-In, 3 mm, 5-6 V, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 6 V | |
| Colour of the LED | blue | |
| diameter | 3 mm | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |