52031413 | Barthelme

LED lamp, 14 V (DC), LED modul, green, 52031413

Order No.: 33G9475
EAN: 4021553029030
MPN:
52031413
52031413 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 25 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
5 pcs.
2.6656 €
25 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52031413, Barthelme

LED signal lamp Snap-In, 3 mm, 12-14 V, green.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design cylinder
Rated current 16 mA
Rated voltage (DC) 14 V
Colour of the LED green
diameter 3 mm
Length 150 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes