286020 | Barthelme

Incandescent bulb, MG5.7s/9, 1.2 W, 60 V (DC), clear, 286020

Order No.: 33G9357
EAN: 4021553366258
MPN:
286020
286020 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 286020, Barthelme

Subminiature incandescent lamp, MG5,7s/9, 60 V, 20mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version MG5.7s/9
Rated current 20 mA
Rated voltage (DC) 60 V
diameter 5.7 mm
Length 15.8 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes