282440 | Barthelme
Incandescent bulb, MG5.7s/9, 1 W, 24 V (DC), clear, 282440
Order No.: 33G9353
EAN: 4021553366289
MPN:
282440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 282440, Barthelme
Subminiature incandescent lamp, MG5,7s/9, 24 V, 40mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | MG5.7s/9 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 5.7 mm | |
| Length | 15.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |