283630 | Barthelme
Incandescent bulb, MG5.7s/9, 1.08 W, 36 V (DC), clear, 283630
Order No.: 33G9356
EAN: 4021553366234
MPN:
283630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 283630, Barthelme
Subminiature incandescent lamp, MG5,7s/9, 36 V, 30mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.08 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | MG5.7s/9 | |
| Rated current | 30 mA | |
| Rated voltage (DC) | 36 V | |
| diameter | 5.7 mm | |
| Length | 15.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |