282425 | Barthelme

Incandescent bulb, MG5.7s/9, 0.6 W, 24 V (DC), clear, 282425

Order No.: 33G9352
EAN: 4021553366272
MPN:
282425
282425 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 282425, Barthelme

Subminiature incandescent lamp, MG5,7s/9, 24 V, 25mA.

Technical specifications
Filter Property Value
Power 0.6 W
Product type incandescent bulb
Version clear
Design tube form
Socket version MG5.7s/9
Rated current 25 mA
Rated voltage (DC) 24 V
diameter 5.7 mm
Length 15.8 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes