122610 | Barthelme
Incandescent bulb, BA15d, 10 W, 260 V (DC), clear, 122610
Order No.: 33G9319
EAN: 4021553173573
MPN:
122610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
50 pcs.
2.1539 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 122610, Barthelme
Signal tube lamp, 16 x 54 mm, BA15d, 220-260 V, 6-10W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated voltage (DC) | 260 V | |
| diameter | 16 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392290 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |