122407 | Barthelme
Incandescent bulb, BA15d, 7 W, 24 V (DC), clear, 122407
Order No.: 33G9318
EAN: 4021553173092
MPN:
122407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 122407, Barthelme
Signal tube lamp, 16 x 54 mm, BA15d, 24 V, 7W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated current | 300 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 16 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |