66000333 | Barthelme

LED converter, IP20, 12 V, 66000333

Order No.: 33G9630
EAN: 4021553761688
MPN:
66000333
66000333 Barthelme LED Modules
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 5 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.731 €
10 pcs.
17.017 €
*incl. VAT plus shipping costs
Subject to prior sale

Power LED converter, 66000333, Barthelme

High brightness power LED converter, 10-30 V, 12 V, 700mA .

Technical specifications
Filter Property Value
Product type LED converter
Version IP20
Rated voltage 12 V
Rated current 700 mA
Logistics
Property Value
Country of origin IT
Customs tariff number 85041080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes