66000324 | Barthelme
LED converter, for 1 to 6 LEDs, 66000324
Order No.: 33G9629
EAN: 4021553761671
MPN:
66000324
Unit Price (€ / pc.)
15.3510 € *
Available: 4 pcs.
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Power LED converter, 66000324, Barthelme
Power LED converter for low voltage 10-30 V DC / 12 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED converter | |
| Version | for 1 to 6 LEDs | |
| Rated current | 350 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85041080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |