62425105 | Barthelme
Lighting system, 2700/3000/4000 K (toggleable), 10 W, 815 lm, 240 V, black, 500 mm, 62425105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9310 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.93 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9310 €
5 pcs.
107.5403 €
10 pcs.
102.1615 €
*incl. VAT plus shipping costs
Subject to prior sale
Linear Lighting System, 62425105, Barthelme
Linear Lighting System perfect, with pre-drilled holes for screw mounting. It has replaceable LEDs and drivers, dimmable via an external dimmer and connectable up to a length of 10 meters. It is also perfect for a variety of applications, e.g., behind curtains, in changing rooms, niches, integrated into shelving systems or base cabinets, and suspended above shop counters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting system | |
| Version | 2700/3000/4000 K (toggleable) | |
| Power | 10 W | |
| Luminous flux | 815 lm | |
| Rated voltage | 240 V | |
| Assembly | screw mounting | |
| Colour | black | |
| Length | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |