62425103 | Barthelme
Lighting system, 2700/3000/4000 K (toggleable), 6 W, 460 lm, 240 V, black, 300 mm, 62425103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5360 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
88.54 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5360 €
5 pcs.
84.1925 €
10 pcs.
79.9799 €
*incl. VAT plus shipping costs
Subject to prior sale
Linear Lighting System, 62425103, Barthelme
Linear Lighting System perfect, with pre-drilled holes for screw mounting. It has replaceable LEDs and drivers, dimmable via an external dimmer and connectable up to a length of 10 meters. It is also perfect for a variety of applications, e.g., behind curtains, in changing rooms, niches, integrated into shelving systems or base cabinets, and suspended above shop counters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting system | |
| Version | 2700/3000/4000 K (toggleable) | |
| Power | 6 W | |
| Luminous flux | 460 lm | |
| Rated voltage | 240 V | |
| Assembly | screw mounting | |
| Colour | black | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |