62425010 | Barthelme
Flexline 1000 wht luminaire system 2700/3000/4000K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.2100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2100 €
5 pcs.
181.3322 €
10 pcs.
172.2644 €
*incl. VAT plus shipping costs
Subject to prior sale
Linear Lighting System, 62425010, Barthelme
Linear Lighting System perfect, with pre-drilled holes for screw mounting. It has replaceable LEDs and drivers, dimmable via an external dimmer and connectable up to a length of 10 meters. It is also perfect for a variety of applications, e.g., behind curtains, in changing rooms, niches, integrated into shelving systems or base cabinets, and suspended above shop counters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 19 W | |
| Luminous flux | 1715 lm | |
| Rated voltage | 240 V | |
| Colour temperature | 4000 K | |
| Assembly | screw mounting | |
| Colour | white | |
| Length | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |