62425005 | Barthelme

Flexline 500 wht luminaire system 2700/3000/4000K

Order No.: 33G9732
EAN: 7392971153216
MPN:
62425005
Series: FLEXLINE
62425005 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.9310 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.93 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9310 €
5 pcs.
107.5403 €
10 pcs.
102.1615 €
*incl. VAT plus shipping costs
Subject to prior sale

Linear Lighting System, 62425005, Barthelme

Linear Lighting System perfect, with pre-drilled holes for screw mounting. It has replaceable LEDs and drivers, dimmable via an external dimmer and connectable up to a length of 10 meters. It is also perfect for a variety of applications, e.g., behind curtains, in changing rooms, niches, integrated into shelving systems or base cabinets, and suspended above shop counters.

Technical specifications
Filter Property Value
Version LED modul
Power 10 W
Luminous flux 920 lm
Rated voltage 240 V
Colour temperature 4000 K
Assembly screw mounting
Colour white
Length 500 mm
Logistics
Property Value
Customs tariff number 94054239
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes