51542628 | Barthelme
LED strip, IP54, 100 W, 4725 lm, 24 V, 2700 K, RGB + warm white, 5000 mm, 51542628
NCNR (non cancelable / non returnable)
LED strip, 51542628, Barthelme
LED strip with IP protection has a silicone micro-coating to protect against splash water and dew. This means that Barthelme lighting solution can also be used for application in environment with increased humidity or dew (e.g. bathroom and protected outdoor area). Please note that the IP protection layer is damaged when cutting and soldering the LED strip. To restore full protection, the cut and soldered area must therefore be resealed. The use of plug connector is not permitted for LED strip with IP protection.
Features
- Current regulation via resistors
- Can be cut at the markings
- Mounting with self-adhesive 3M adhesive tape
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP54 | |
| Power | 100 W | |
| Luminous flux | 4725 lm | |
| Rated voltage | 24 V | |
| Rated current | 4.2 A | |
| Colour temperature | 2700 K | |
| Luminous flux per metre | 945 lm/m | |
| Colour | RGB + warm white | |
| Length | 5000 mm |
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |