51542534 | Barthelme
LED strip, IP67, 24 V, 4000 K, neutral white, 5000 mm, 51542534
Order No.: 33G9470
EAN: 4021553119137
MPN:
51542534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.82 € *
Price list
Quantity
Price per unit*
1 pcs.
149.8210 €
10 pcs.
143.8234 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51542534, Barthelme
Homogeneous, flexible COB (Chip on Board) LED strip with protection against water and dew, Ideal for indoor and outdoor applications (no permanent submersion).
Features
- Extremely high chip density: 280 LED chips per meter
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP67 | |
| Rated voltage | 24 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |