51542533 | Barthelme

LED strip, IP67, 24 V, 3000 K, warm white, 5000 mm, 51542533

Order No.: 33G9469
EAN: 4021553119120
MPN:
51542533
51542533 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.82 € *
Price list
Quantity
Price per unit*
1 pcs.
149.8210 €
10 pcs.
143.8234 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51542533, Barthelme

Homogeneous, flexible COB (Chip on Board) LED strip with protection against water and dew, Ideal for indoor and outdoor applications (no permanent submersion).

Features

  • Extremely high chip density: 280 LED chips per meter
  • High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
Filter Property Value
Product type LED strip
Version IP67
Rated voltage 24 V
Colour temperature 3000 K
Colour warm white
Length 5000 mm
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15