51541134 | Barthelme

LED strip, 35 W, 12 V, 4000 K, neutral white, 5000 mm, 51541134

Order No.: 33G9457
EAN: 4021553109879
MPN:
51541134
51541134 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.7210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7210 €
10 pcs.
41.0074 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51541134, Barthelme

Flexible LED strip for simple applications ideal for use in living areas, Suitable for applications with medium brightness requirements.

Features

  • Current control via resistors
  • Can be cut with scissors at the markings
  • Easy installation with adhesive tape on the back
Technical specifications
Filter Property Value
Product type LED strip
Power 35 W
Rated voltage 12 V
Colour temperature 4000 K
Colour neutral white
Length 5000 mm
Logistics
Property Value
Customs tariff number 85395100
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15