51541133 | Barthelme
LED strip, 35 W, 12 V, 3000 K, warm white, 5000 mm, 51541133
Order No.: 33G9456
EAN: 4021553109862
MPN:
51541133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7210 €
10 pcs.
41.0074 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51541133, Barthelme
Flexible LED strip for simple applications ideal for use in living areas, Suitable for applications with medium brightness requirements.
Features
- Current control via resistors
- Can be cut with scissors at the markings
- Easy installation with adhesive tape on the back
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Power | 35 W | |
| Rated voltage | 12 V | |
| Colour temperature | 3000 K | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |