51540533 | Barthelme

LED strip, IP67, 24 V, 3000 K, warm white, 5000 mm, 51540533

Order No.: 33G9452
EAN: 4021553096780
MPN:
51540533
51540533 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.1110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
139.11 € *
Price list
Quantity
Price per unit*
1 pcs.
139.1110 €
10 pcs.
133.5418 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51540533, Barthelme

Flexible, self-adhesive LED strip with protection against water and dew moisture, Ideal for applications in indoor and outdoor areas (no permanent submersion).

Features

  • High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
Filter Property Value
Product type LED strip
Version IP67
Rated voltage 24 V
Colour temperature 3000 K
Colour warm white
Length 5000 mm
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15