51540528 | Barthelme
LED strip, IP67, 24 V, 2700 K, warm white, 5000 mm, 51540528
Order No.: 33G9451
EAN: 4021553096773
MPN:
51540528
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.1110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
139.11 € *
Price list
Quantity
Price per unit*
1 pcs.
139.1110 €
10 pcs.
133.5418 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51540528, Barthelme
Flexible, self-adhesive LED strip with protection against water and dew moisture, Ideal for applications in indoor and outdoor areas (no permanent submersion).
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP67 | |
| Rated voltage | 24 V | |
| Colour temperature | 2700 K | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |