51540434 | Barthelme
LED strip, IP54, 12 W, 12 V, 4000 K, neutral white, 5000 mm, 51540434
Order No.: 33G9449
EAN: 4021553096766
MPN:
51540434
Unit Price (€ / pc.)
71.281 € *
Available: 2 pcs.
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.281 €
10 pcs.
68.425 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51540434, Barthelme
Flexible, self-adhesive LED strip with protection against splashing water and dew, Ideal for indoor applications and outdoor areas protected from the weather.
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
- Suitable for applications with medium brightness requirements
- The narrow width of the strip, only 8 mm, allows for easy bonding in standard aluminum profiles, which provide sufficient cooling
- Installation using self-adhesive 3M tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP54 | |
| Power | 12 W | |
| Rated voltage | 12 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |