51540433 | Barthelme

LED strip, IP54, 12 W, 12 V, 3000 K, warm white, 5000 mm, 51540433

Order No.: 33G9448
EAN: 4021553096759
MPN:
51540433
51540433 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
10 pcs.
57.001 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51540433, Barthelme

Flexible, self-adhesive LED strip with protection against splashing water and dew, Ideal for indoor applications and outdoor areas protected from the weather.

Features

  • High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
  • Suitable for applications with medium brightness requirements
  • The narrow width of the strip, only 8 mm, allows for easy bonding in standard aluminum profiles, which provide sufficient cooling
  • Installation using self-adhesive 3M tape
Technical specifications
Filter Property Value
Product type LED strip
Version IP54
Power 12 W
Rated voltage 12 V
Colour temperature 3000 K
Colour warm white
Length 5000 mm
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15