AV06037 | Avit
Water pump pliers, 300 mm, jaw opening 49 mm, AV06037
Order No.: 08L0161
EAN: 5013969251210
MPN:
AV06037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0582 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
5 pcs.
29.7500 €
*incl. VAT plus shipping costs
Subject to prior sale
Push Button Waterpump Pliers, AV06037, Avit
Push Button Waterpump Pliers, 300 mm, Max Jaw opening Width: 49 mm.
Features
- Push-button with 20-positions for smooth and quick adjustment
- Flat and hex gripping jaws with corrosion resistant finish
- High tension leaf spring for long-term durability
- Vinyl dipped handles for better grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 49 mm | |
| Length | 300 mm | |
| Weight | 570 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |