AV06035 | Avit

Water pump pliers, 175 mm, jaw opening 35 mm, AV06035

Order No.: 08L0159
EAN: 5013969251197
MPN:
AV06035
AV06035 Avit Water Pump Pliers, Grip Wrenches Image 1
AV06035 Avit Water Pump Pliers, Grip Wrenches Image 2
AV06035 Avit Water Pump Pliers, Grip Wrenches Image 3
AV06035 Avit Water Pump Pliers, Grip Wrenches Image 4
AV06035 Avit Water Pump Pliers, Grip Wrenches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6699 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
5 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale

Push Button Waterpump Pliers, AV06035, Avit

Push Button Waterpump Pliers, 175 mm, Max Jaw opening Width: 35 mm.

Features

  • Push-button with 20-positions for smooth and quick adjustment
  • Flat and hex gripping jaws with corrosion resistant finish
  • High tension leaf spring for long-term durability
  • Vinyl dipped handles for better grip
Technical specifications
Filter Property Value
Version water pump pliers
1000V Insulated No
Jaw opening (mm) 35 mm
Length 175 mm
Weight 188 g
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant