AV06036 | Avit
Water pump pliers, 255 mm, jaw opening 43 mm, AV06036
Order No.: 08L0160
EAN: 5013969251203
MPN:
AV06036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.370 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
1 pcs.
27.370 €
5 pcs.
24.633 €
*incl. VAT plus shipping costs
Subject to prior sale
Push Button Waterpump Pliers, AV06036, Avit
Push Button Waterpump Pliers, 250 mm, Max Jaw opening Width: 43 mm.
Features
- Push-button with 20-positions for smooth and quick adjustment
- Flat and hex gripping jaws with corrosion resistant finish
- High tension leaf spring for long-term durability
- Vinyl dipped handles for better grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 43 mm | |
| Length | 255 mm | |
| Weight | 342 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |