Q- 17,734475M-HC49US-F-30-30-D-32 | Auris
Crystal, 17.734475 MHz, 32 pF, ±30 ppm, 35 Ω, THT, Q- 17,734475M-HC49US-F-30-30-D-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Available: 1,660 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
25 pcs.
0.1571 €
100 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature quartz crystals, type Auris HC49US.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Type: 17.734475 MHz, 32 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 17.734475 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 32 pF | |
| ESR (Equivalent Series Resistance) | 35 Ω | |
| Assembly | THT | |
| Length | 11.1 mm | |
| Width | 4.7 mm | |
| Height | 3.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |