ABX00089 | Arduino

Arduino Board Nicla Sense Env ABX00089

Order No.: 64S6292
EAN: 7630049204874
MPN:
ABX00089
Series: Nicla
ABX00089 Arduino Single Board Computer Image 1
ABX00089 Arduino Single Board Computer Image 2
ABX00089 Arduino Single Board Computer Image 3
ABX00089 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6500 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
10 pcs.
40.7575 €
50 pcs.
34.7480 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nicla Sense, ABX00089, Arduino

Expand your Portenta or MKR projects with Nicla Sense Env, and start sensing the world around you. Add a single module to combine three state-of-the-art sensors from Renesas with the simplicity of integration and scalability of the Arduino ecosystem: an ultra-low power temperature and humidity sensor, and two smart and industrial-grade gas sensors, to evaluate air quality both in indoor and outdoor environments. Thanks to its tiny size (the Nicla family’s signature 22.86 x 22.86 mm) and robust design, Nicla Sense Env is ideal for projects that need to combine sensor fusion with the high computational power of the Portenta family or versatility of a MKR solution.

Technical specifications
Filter Property Value
Product type extension board
MPU interface UART, SPI, I²C
IC controller/driver HS4001, ZMOD4410AI1V, ZMOD4510AI1V
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back