ABX00050 | Arduino

Arduino Board Nicla Sense ABX00050

Order No.: 64S6266
EAN: 7630049202849
MPN:
ABX00050
Series: Nicla
ABX00050 Arduino Single Board Computer Image 1
ABX00050 Arduino Single Board Computer Image 2
ABX00050 Arduino Single Board Computer Image 3
ABX00050 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9070 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.91 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9070 €
10 pcs.
52.7765 €
50 pcs.
49.1470 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nicla Sense, ABX00050, Arduino

The Nicla Sense ME is a tiny, low-power tool that sets a new standard for intelligent sensing solutions. With the simplicity of integration and scalability of the Arduino ecosystem, the board combines four state-of-the-art sensors from Bosch Sensortec. Designed to easily analyze motion and the surrounding environment - hence the “M” and “E” in the name - it measures rotation, acceleration, pressure, humidity, temperature, air quality and CO2 levels by introducing completely new Bosch Sensortec sensors on the market. Its tiny size and robust design make it suitable for projects that need to combine sensor fusion and AI capabilities on the edge, thanks to a strong computational power and low-consumption combination that can even lead to standalone applications when battery operated. Part of Arduino Pro’s new Nicla family of modular, intelligent products that are easy to use, cost effective, versatile and accessible, the Sense ME has a new, tiny form factor that is also compatible with the Arduino MKR and Portenta ranges.

Technical specifications
Filter Property Value
Product type extension board
Interfaces bluetooth
Processor core nRF52832
MPU interface I²C, SPI, UART
IC controller/driver ANNA-B112, BHI260AP, BMP390, BMM150, BME688
Memory size 512 KB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back