ABX00087 | Arduino

Arduino Board UNO R4 WIFI ABX00087

Order No.: 64S6290
EAN: 7630049204591
MPN:
ABX00087
Series: UNO
ABX00087 Arduino Single Board Computer Image 1
ABX00087 Arduino Single Board Computer Image 2
ABX00087 Arduino Single Board Computer Image 3
ABX00087 Arduino Single Board Computer Image 4
ABX00087 Arduino Single Board Computer Image 5
Image may differ
Unit Price (€ / pc.)
27.1320 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
10 pcs.
26.5370 €
50 pcs.
26.4775 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board UNO R4 WiFi, ABX00087, Arduino

The Arduino UNO R4 WiFi combines the processing power and exciting new peripherals of the RA4M1 microcontroller from Renesas with the wireless connectivity power of the ESP32-S3 from Espressif. On top of this, the UNO R4 WiFi offers an on-board 12x8 LED matrix, Qwiic connector, VRTC, and OFF pin, covering all potential needs makers will have for their next project. With the UNO R4 WiFi, you can easily upgrade your project and add wireless connectivity to expand the reach of your current setup. If this is your first project, this board has everything you need to spark your creativity.

Technical specifications
Filter Property Value
Product type extension board
Interfaces WiFi, bluetooth
Processor core Arm Cortex-M4
MPU interface UART, SPI, I²C
IC controller/driver ESP32-S3-MINI-1-N8, TXB0108DQSR
Memory size 256 KB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back