A000052 | Arduino

Arduino Board Leonardo without Headers A000052

Order No.: 64S6204
EAN: 7630049200326
MPN:
A000052
Series: Leonardo
A000052 Arduino Single Board Computer Image 1
A000052 Arduino Single Board Computer Image 2
A000052 Arduino Single Board Computer Image 3
A000052 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
20.4680 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Leonardo, A000052, Arduino

The Arduino Leonardo is a microcontroller board based on the ATmega32u4. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB
Processor core ATmega32u4
MPU interface UART, PWM, analogue
Memory size 32 KB
Connection micro USB, power jack, ICSP header
Logistics
Property Value
Country of origin IT
Customs tariff number 84733080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes