TPX00100 | Arduino
Arduino WisGate Edge Lite 2 - ANZ TPX00100
NCNR (non cancelable / non returnable)
WisGate Edge Lite 2, TPX00100, Arduino
The Arduino Pro WisGate Edge Lite 2 powered by RAKwireless ensures secure and reliable connectivity for a wide range of professional applications and is suitable for medium-sized to wide area coverage in industrial environments. Its deep coverage indoors makes it ideal for applications in multi-story buildings - such as apartment buildings, multi-level parking lots and factories. It offers an intuitive out-of-the-box user experience for easy setup and diagnostics, as well as exhaustive tutorials and technical documentation, and comes with an enclosure designed for efficient cooling and optional DIN rail mounting.
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Suitable for | LoRaWAN networks, industrial IoT | |
| Function | gateway | |
| Assembly | wall mounting | |
| Width | 127 mm | |
| Height | 66 mm | |
| Depth | 36 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |