TPX00098 | Arduino

Arduino WisGate Edge Lite 2 TPX00098

Order No.: 64S6472
EAN: 7630049203358
MPN:
TPX00098
Series: WisGate
TPX00098 Arduino Device servers and gateways Image 1
TPX00098 Arduino Device servers and gateways Image 2
TPX00098 Arduino Device servers and gateways Image 3
TPX00098 Arduino Device servers and gateways Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.5620 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
261.56 € *
Price list
Quantity
Price per unit*
1 pcs.
261.5620 €
10 pcs.
250.3165 €
*incl. VAT plus shipping costs
Subject to prior sale

WisGate Edge Lite 2, TPX00098, Arduino

The Arduino Pro WisGate Edge Lite 2 powered by RAKwireless ensures secure and reliable connectivity for a wide range of professional applications and is suitable for medium-sized to wide area coverage in industrial environments. Its deep coverage indoors makes it ideal for applications in multi-story buildings - such as apartment buildings, multi-level parking lots and factories. It offers an intuitive out-of-the-box user experience for easy setup and diagnostics, as well as exhaustive tutorials and technical documentation, and comes with an enclosure designed for efficient cooling and optional DIN rail mounting.

Technical specifications
Filter Property Value
Version extension module
Suitable for LoRaWAN networks, industrial IoT
Function gateway
Assembly wall mounting
Width 127 mm
Height 66 mm
Depth 36 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back