TSX00003 | Arduino
Arduino Board MKR Relay Proto Shield TSX00003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4680 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
20.0515 €
50 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino MKR Relay Proto Shield, TSX00003, Arduino
The MKR Relay Proto Shield allows you to easily command relays with your MKR board. The shield provides two on board relays and a small prototyping area if you need to add some other component to your project.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | 1 A, 125 VAC, 60 VDC | |
| Suitable for | MKR board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |