ASX00007 | Arduino
Arduino Board MKR Connector Carrier ASX00007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
10 pcs.
24.3950 €
50 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board MKR Connector Carrier, ASX00007, Arduino
The MKR CONNECTOR CARRIER shield is an essential tool for rapidly prototyping activity. It allows you to connect easily and quickly sensors with Grove connectors. This shield can allow you to build applications with different IoT connectivities by simply changing the MKR board and with almost no changes to the code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | 7-16 V | |
| Suitable for | MKR board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |