A000110 | Arduino
Arduino Shield 4 Relay Shield A000110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4525 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.45 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4525 €
10 pcs.
28.7980 €
25 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino 4 Relays Shield, A000110, Arduino
The Arduino 4 Relays Shield is a solution for driving high power loads that cannot be controlled by Arduino's digital IOs, due to the current and voltage limits of the controller. The Shield features four relays, each relay provides 2 pole changeover contacts (NO and NC); in order to increase the current limit of each output the 2 changeover contacts have been put in parallel. Four LEDs indicate the on/off state of each relay.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | 5 V | |
| Suitable for | Arduino boards with a standard shield layout (5 V and 3.3 V) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |