A000079 | Arduino

Arduino Shield Motor Shield REV3 A000079

Order No.: 64S6222
EAN: 7630049200371
MPN:
A000079
Series: Shield
A000079 Arduino Accessories (Microcontroller Development) Image 1
A000079 Arduino Accessories (Microcontroller Development) Image 2
A000079 Arduino Accessories (Microcontroller Development) Image 3
A000079 Arduino Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1800 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
10 pcs.
25.5850 €
30 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Motor Shield Rev3, A000079, Arduino

The Arduino Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.

Technical specifications
Filter Property Value
Product type development board
Version 5-12 V
Suitable for Arduino UNO
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back