ASX00074 | Arduino

Arduino Board Portenta UWB Shield ASX00074

Order No.: 64S6422
EAN: 7630049204881
MPN:
ASX00074
Series: Portenta
ASX00074 Arduino Image 1
ASX00074 Arduino Image 2
ASX00074 Arduino Image 3
ASX00074 Arduino Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.39 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3925 €
10 pcs.
59.0835 €
50 pcs.
56.7630 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Portenta UWB Shield, ASX00074, Arduino

With the Portenta UWB Shield, a versatile Ultra-Wideband (UWB) communication solution developed with Truesense DCU150 technology. Designed to integrate seamlessly with the Portenta C33, this shield empowers you to implement real-time location services (RTLS), precise two-way ranging, and advanced IoT applications in industrial automation, smart logistics, and interactive environments. Acting as both a base station and a client device, the Portenta UWB Shield enables robust connectivity and ensures reliable performance across complex IoT systems, making it the ultimate tool for professional-grade prototyping and production.

Technical specifications
Filter Property Value
Version 53.4 x 37.5 x 9 mm
Product type development board
Suitable for Portenta C33
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back