ABX00043 | Arduino

Arduino Max Carrier ABX00043

Order No.: 64S6258
EAN: 7630049202269
MPN:
ABX00043
Series: Portenta
ABX00043 Arduino Accessories (Microcontroller Development) Image 1
ABX00043 Arduino Accessories (Microcontroller Development) Image 2
ABX00043 Arduino Accessories (Microcontroller Development) Image 3
ABX00043 Arduino Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.0100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
1 pcs.
332.0100 €
8 pcs.
288.7535 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Max Carrier, ABX00043, Arduino

Max Carrier transforms Portenta modules into single-board computers or reference designs that enable edge AI for high-performance industrial, building automation and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7, allowing you to easily prototype and deploy your industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa, Cat-M1 and NB-IoT. Among the many available plug-and-play connectors there are Ethernet, USB-A, audio jacks, microSD, mini-PCIe, FD-CAN and Serial RS232/422/485. Max Carrier can be powered via external supply (6-36V) or battery via the onboard 18650 Li-ion battery connector with 3.7V battery charger.

Technical specifications
Filter Property Value
Product type development board
Version 101.6 x 101.6 mm
Suitable for Portenta X8, H7
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back