A000080 | Arduino
Arduino Board Mega Proto Shield REV3 A000080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.069 €
10 pcs.
5.950 €
25 pcs.
5.712 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board Mega Proto Shield Rev3, A000080, Arduino
The Arduino Prototyping Shield makes it easy for you to design custom circuits. You can solder parts to the prototyping area to create your project,or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino MEGA I/O pins, and it's got space to mount through-hole and surface mount integrated circuits. It's a convenient way to make your custom Arduino circuit into a single module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 101.5 x 53.3 mm | |
| Product type | development board | |
| Suitable for | Arduino Mega 2560 Rev3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |