A000070 | Arduino

Arduino Shield 9 Axis Motion Shield A000070

Order No.: 64S6218
EAN: 7630049200661
MPN:
A000070
Series: Shield
A000070 Arduino Image 1
A000070 Arduino Image 2
A000070 Arduino Image 3
A000070 Arduino Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2240 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2240 €
10 pcs.
34.4505 €
50 pcs.
25.4065 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino 9 Axis Motion Shield, A000070, Arduino

The Arduino 9 Axes Motion Shield is based on the BNO055 absolute orientation sensor from Bosch Sensortec GmbH which integrates a triaxial 14-bit accelerometer, a triaxial 16-bit gyroscope with a range of ±2000 degrees per second and a triaxial geomagnetic sensor with a 32-bit microcontroller running the BSX3.0 FusionLib software. The sensor features three-dimensional acceleration, yaw rate and magnetic field strength data each in 3 perpendicular axes.

Technical specifications
Filter Property Value
Product type development board
Suitable for Arduino UNO
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back