A000024 | Arduino

Arduino Shield Ethernet Shield A000024

Order No.: 64S6202
EAN: 7630049200364
MPN:
A000024
Series: Shield
A000024 Arduino Image 1
A000024 Arduino Image 2
A000024 Arduino Image 3
A000024 Arduino Image 4
Image may differ
Unit Price (€ / pc.)
27.3105 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
10 pcs.
26.7155 €
30 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Ethernet Shield, A000024, Arduino

The Arduino Ethernet Shield 2 connects your Arduino to the internet in mere minutes. Just plug this module onto your Arduino Board, connect it to your network with an RJ45 cable (not included) and follow a few simple steps to start controlling your world through the internet. As always with Arduino, every element of the platform - hardware, software and documentation - is freely available and open-source. This means you can learn exactly how it's made and use its design as the starting point for your own circuits.

Technical specifications
Filter Property Value
Version 5 V
Product type development board
Suitable for Arduino UNO
Logistics
Property Value
Customs tariff number 85176200
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back