3547-021N002 | APEM

Toggle switch, metal, 2 pole, (On)-Off-(On), nickel-plated, 3547-021N002

Order No.: 31G7083
MPN:
3547-021N002
3547-021N002 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
724.35 € *
Price list
Quantity
Price per unit*
30 pcs.
24.1451 €
45 pcs.
22.8242 €
60 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale

High performance toggle switch, 3547-021N002, APEM

Versatile 3547-021N002 Panel Switch features double pole configuration and MOM OFF MOM functions. Available in standard (175 mm) and locking (20 mm) lever lengths for secure operation.

Features

  • Completely sealed switches withstanding 0.1 bar pressure
  • Three types of terminals
Technical specifications
Filter Property Value
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug/quick connector
Design vertical
contact surface nickel-plated
Type of mounting panel mounting
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes