3541-021N002 | APEM
Toggle switch, metal, 2 pole, On-Off, nickel-plated, 3541-021N002
Order No.: 31G7087
MPN:
3541-021N002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2526 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
697.58 € *
Price list
Quantity
Price per unit*
30 pcs.
23.2526 €
45 pcs.
21.9793 €
60 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance toggle switch, 3541-021N002, APEM
Versatile 3541-001N002 Panel Switch with double pole configuration for enhanced performance and flexibility in electrical applications.
Features
- Completely sealed switches withstanding 0.1 bar pressure
- Three types of terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug/quick connector | |
| Design | vertical | |
| contact surface | nickel-plated | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |