3547-001N002 | APEM
Toggle switch, metal, 2 pole, (On)-Off-(On), nickel-plated, 3547-001N002
Order No.: 31G7084
MPN:
3547-001N002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1784 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,508.92 € *
Price list
Quantity
Price per unit*
50 pcs.
30.1784 €
75 pcs.
28.5243 €
100 pcs.
27.0487 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance toggle switch, 3547-001N002, APEM
Sleek 3547-001N002 Panel Switch features double pole configuration and MOM OFF MOM functionality. Available in standard (175 mm) or locking (20 mm) lever lengths for secure control.
Features
- Completely sealed switches withstanding 0.1 bar pressure
- Three types of terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | nickel-plated | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |