12149X778 | APEM

Toggle switch, black, 2 pole, latching, On-Off-On, 4 A/28 VDC, 12149X778

Order No.: 31G7129
MPN:
12149X778
Series: EURO D50
12149X778 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.0937 € *
Available: 50 pcs.
Total Price:
93.09 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0937 €
10 pcs.
90.3567 €
25 pcs.
87.7744 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12149X778, APEM

Versatile 12149X778 Panel Switch with double pole configuration and three functions (ON, OFF, ON). Durable lever design ensures easy operation and reliable electrical performance.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Connection solder lug
Design vertical
Type of mounting panel mounting
Breaking capacity 4 A/28 VDC
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes