12149-3VX778 | APEM

Toggle switch, black, 2 pole, latching, On-Off-On, 4 A/28 VDC, 12149-3VX778

Order No.: 31G7128
MPN:
12149-3VX778
Series: EURO D50
12149-3VX778 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.3205 € *
Available: 50 pcs.
Total Price:
121.32 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3205 €
10 pcs.
117.7624 €
25 pcs.
114.3947 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12149-3VX778, APEM

Versatile 12149-3VX778 Panel Switch with double pole design, ON-OFF-ON functionality, and three sturdy levers for secure control and reliable operation.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Connection solder lug
Design vertical
Type of mounting panel mounting
Breaking capacity 4 A/28 VDC
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes